
SN74LVTH126PW | |
|---|---|
DigiKey Part Number | 296-26641-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126PW |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH126PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.72400 | ¥67.24 |
| 90 | ¥5.41322 | ¥487.19 |
| 180 | ¥5.14072 | ¥925.33 |
| 270 | ¥5.00426 | ¥1,351.15 |
| 540 | ¥4.80441 | ¥2,594.38 |
| 1,080 | ¥4.63969 | ¥5,010.87 |
| 2,520 | ¥4.47745 | ¥11,283.17 |
| 5,040 | ¥4.37063 | ¥22,027.98 |

