Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVCC4245ADWR | |
|---|---|
DigiKey Part Number | 296-26634-2-ND - Tape & Reel (TR) 296-26634-1-ND - Cut Tape (CT) 296-26634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245ADWR |
Description | IC XLTR VL BIDIR 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245ADWR Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC4245ADWR | Texas Instruments | 6,369 | 296-14911-1-ND | ¥14.80000 | Parametric Equivalent |
| SN74LVC4245ADWRE4 | Texas Instruments | 0 | SN74LVC4245ADWRE4-ND | ¥7.02921 | Parametric Equivalent |
| SN74LVC4245ADWRG4 | Texas Instruments | 0 | 296-48964-1-ND | ¥13.89000 | Parametric Equivalent |
| SN74LVCC4245ADWRG4 | Texas Instruments | 0 | SN74LVCC4245ADWRG4-ND | ¥7.71839 | Parametric Equivalent |
| 74LVC4245ABQ-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC4245ABQ-Q100JTR-ND | ¥3.13174 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥13.69500 | ¥136.95 |
| 25 | ¥12.49440 | ¥312.36 |
| 100 | ¥11.17610 | ¥1,117.61 |
| 250 | ¥10.54688 | ¥2,636.72 |
| 500 | ¥10.53994 | ¥5,269.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.59853 | ¥19,197.06 |
| 4,000 | ¥9.38711 | ¥37,548.44 |
| 6,000 | ¥9.28116 | ¥55,686.96 |
















