Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SN74LVC4245ADWRG4 | |
|---|---|
DigiKey Part Number | 296-48964-2-ND - Tape & Reel (TR) 296-48964-1-ND - Cut Tape (CT) 296-48964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245ADWRG4 |
Description | IC TRANSLTR BIDIRECTIONAL 24SOIC |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245ADWRG4 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Series | Supplier Device Package 24-SOIC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Base Product Number |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC4245ADWR | Texas Instruments | 0 | 296-14911-1-ND | ¥14.80000 | Parametric Equivalent |
| SN74LVC4245ADWRE4 | Texas Instruments | 0 | SN74LVC4245ADWRE4-ND | ¥7.02921 | Parametric Equivalent |
| SN74LVCC4245ADWR | Texas Instruments | 1,346 | 296-26634-1-ND | ¥18.52000 | Parametric Equivalent |
| SN74LVCC4245ADWRG4 | Texas Instruments | 0 | SN74LVCC4245ADWRG4-ND | ¥7.71839 | Parametric Equivalent |
| 74LVC4245AD,118 | Nexperia USA Inc. | 0 | 1727-6369-2-ND | ¥2.94825 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.02921 | ¥14,058.42 |
| 4,000 | ¥6.86534 | ¥27,461.36 |
| 6,000 | ¥6.78329 | ¥40,699.74 |
| 10,000 | ¥6.69243 | ¥66,924.30 |









