New Product
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-40064

DigiKey Part Number
6110-103-40064-ND
Manufacturer
Manufacturer Product Number
103-40064
Description
MALE TYPE C 96P 3MM SOLDER 90
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
ept, inc
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination
Solder
Part Status
Active
Features
Board Lock
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.79000¥37.79
10¥32.13700¥321.37
25¥30.12280¥753.07
50¥28.68360¥1,434.18
100¥27.31410¥2,731.41
400¥24.76865¥9,907.46
800¥23.58686¥18,869.49
1,200¥22.92229¥27,506.75
2,800¥21.59355¥60,461.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.