SN74LVCC4245ADWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6,534
Unit Price: ¥14.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥7.02921
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥13.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥7.71839
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥3.13174
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.94825
Datasheet

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: ¥45.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,009
Unit Price: ¥45.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 345
Unit Price: ¥45.40000
Datasheet

Similar


onsemi
In Stock: 3,198
Unit Price: ¥6.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,312
Unit Price: ¥73.77000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC4245ADWR

DigiKey Part Number
296-26634-2-ND - Tape & Reel (TR)
296-26634-1-ND - Cut Tape (CT)
296-26634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCC4245ADWR
Description
IC XLTR VL BIDIR 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC4245ADWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
4.5 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.7 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-SOIC (0.295", 7.50mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC4245ADWRTexas Instruments6,534296-14911-1-ND¥14.80000Parametric Equivalent
SN74LVC4245ADWRE4Texas Instruments0SN74LVC4245ADWRE4-ND¥7.02921Parametric Equivalent
SN74LVC4245ADWRG4Texas Instruments0296-48964-1-ND¥13.89000Parametric Equivalent
SN74LVCC4245ADWRG4Texas Instruments0SN74LVCC4245ADWRG4-ND¥7.71839Parametric Equivalent
74LVC4245ABQ-Q100JNexperia USA Inc.01727-74LVC4245ABQ-Q100JTR-ND¥3.13174Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
10¥13.69500¥136.95
25¥12.49440¥312.36
100¥11.17610¥1,117.61
250¥10.54688¥2,636.72
500¥10.53994¥5,269.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.59853¥19,197.06
4,000¥9.38711¥37,548.44
6,000¥9.28116¥55,686.96
Manufacturers Standard Package