
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN74LVC74AQDRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74LVC74AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC74AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC74AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AQDRG4Q1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AQDRG4Q1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | SN74LVC74A-Q1 |
PCN Assembly/Origin | Mult Dev 30/Oct/2019 |
EDA Models | SN74LVC74AQDRG4Q1 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 2,176
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.13400 | ¥31.34 |
25 | ¥2.80200 | ¥70.05 |
100 | ¥2.43960 | ¥243.96 |
250 | ¥2.26592 | ¥566.48 |
500 | ¥2.16140 | ¥1,080.70 |
1,000 | ¥2.10036 | ¥2,100.36 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.98432 | ¥4,960.80 |
5,000 | ¥1.92951 | ¥9,647.55 |
7,500 | ¥1.90205 | ¥14,265.38 |
12,500 | ¥1.87164 | ¥23,395.50 |
17,500 | ¥1.85387 | ¥32,442.72 |
25,000 | ¥1.83677 | ¥45,919.25 |
You May Also Be Interested InSee All
10 Items
Substitutes (3)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MC74LCX74DG | onsemi | 1,257 | MC74LCX74DGOS-ND | ¥3.89000 | Upgrade |
MC74LCX74DR2G | onsemi | 4,224 | MC74LCX74DR2GOSCT-ND | ¥3.89000 | Upgrade |
74LVC74AD,118 | Nexperia USA Inc. | 19,177 | 1727-3109-1-ND | ¥2.56000 | Similar |
Additional Resources
Attribute | Description |
---|---|
Other Names | TEXTISSN74LVC74AQDRG4Q1 296-SN74LVC74AQDRG4Q1DKR 296-SN74LVC74AQDRG4Q1TR 2156-SN74LVC74AQDRG4Q1 296-SN74LVC74AQDRG4Q1CT SN74LVC74AQDRG4Q1-ND |
Manufacturer Standard Package | 2,500 |