Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX74DR2G

DigiKey Part Number
MC74LCX74DR2GOSTR-ND - Tape & Reel (TR)
MC74LCX74DR2GOSCT-ND - Cut Tape (CT)
MC74LCX74DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX74DR2G
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX74DR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX74DGonsemi1,187MC74LCX74DGOS-ND¥2.23291Parametric Equivalent
74LVC74AD,118Nexperia USA Inc.7,7631727-3109-1-ND¥2.32000Similar
SN74LVC74ADTTexas Instruments926296-31922-1-ND¥8.19000Similar
SN74LVC74ANSRTexas Instruments3,878296-28884-1-ND¥4.55000Similar
In-Stock: 4,296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.80300¥18.03
25¥1.60440¥40.11
100¥1.38030¥138.03
250¥1.27324¥318.31
500¥1.20908¥604.54
1,000¥1.15615¥1,156.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.10027¥2,750.68
5,000¥1.06660¥5,333.00
Manufacturers Standard Package