
SN74LVC74ADT | |
|---|---|
DigiKey Part Number | 296-31922-2-ND - Tape & Reel (TR) 296-31922-1-ND - Cut Tape (CT) 296-31922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ADT |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74ADT Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.77908 | ¥1,194.77 |
| 500 | ¥4.58324 | ¥2,291.62 |
| 750 | ¥4.48509 | ¥3,363.82 |
| 1,250 | ¥4.37635 | ¥5,470.44 |
| 1,750 | ¥4.31287 | ¥7,547.52 |
| 2,500 | ¥4.25174 | ¥10,629.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.40100 | ¥64.01 |
| 25 | ¥5.78560 | ¥144.64 |
| 100 | ¥5.10420 | ¥510.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 25 | ¥5.29600 | ¥132.40 |
| 100 | ¥4.66680 | ¥466.68 |

