Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74ADR

DigiKey Part Number
296-1240-2-ND - Tape & Reel (TR)
296-1240-1-ND - Cut Tape (CT)
296-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC74ADR
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74ADR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC74ADTexas Instruments947296-1240-5-ND¥5.41180Parametric Equivalent
SN74LVC74ADTTexas Instruments926296-31922-1-ND¥8.19000Parametric Equivalent
74LVC74AD,118Nexperia USA Inc.7,7611727-3109-1-ND¥2.32000Similar
MC74LCX74DGonsemi1,187MC74LCX74DGOS-ND¥2.23291Similar
MC74LCX74DR2Gonsemi4,296MC74LCX74DR2GOSCT-ND¥2.65000Similar
In-Stock: 1,827
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44963¥3,624.07
5,000¥1.40732¥7,036.60
7,500¥1.38614¥10,396.05
12,500¥1.36266¥17,033.25
17,500¥1.34895¥23,606.62
25,000¥1.33576¥33,394.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.34000¥23.40
25¥2.08080¥52.02
100¥1.80120¥180.12
250¥1.66692¥416.73
500¥1.58636¥793.18
1,000¥1.51978¥1,519.78
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.65500¥26.55
25¥2.36520¥59.13
100¥2.05260¥205.26
250¥1.90244¥475.61
500¥1.81228¥906.14
1,000¥1.74613¥1,746.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.