Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G74MDCUTEP

DigiKey Part Number
296-23740-2-ND - Tape & Reel (TR)
296-23740-1-ND - Cut Tape (CT)
296-23740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G74MDCUTEP
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G74MDCUTEP Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,611
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥23.51200¥235.12
25¥21.59480¥539.87
100¥19.49240¥1,949.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥18.48908¥4,622.27
500¥17.88420¥8,942.10
750¥17.58135¥13,186.01
1,250¥17.24586¥21,557.33
1,750¥17.04966¥29,836.90
2,500¥16.86113¥42,152.82
Manufacturers Standard Package