Parametric Equivalent
Similar
Similar
Similar

SN74LVC2G240DCTR | |
|---|---|
DigiKey Part Number | 296-15588-2-ND - Tape & Reel (TR) 296-15588-1-ND - Cut Tape (CT) 296-15588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G240DCTR |
Description | IC BUFF 1.65V SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G240DCTR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G240DCTR | Texas Instruments | 0 | 296-15588-1-ND | ¥6.62000 | Parametric Equivalent |
| 74LVC2G240DC,125 | Nexperia USA Inc. | 2,985 | 1727-7018-1-ND | ¥3.23000 | Similar |
| 74LVC2G240DP,125 | Nexperia USA Inc. | 0 | 1727-6678-1-ND | ¥3.06000 | Similar |
| TC7WH157FU,LJ(CT | Toshiba Semiconductor and Storage | 14,373 | TC7WH157FULJ(CTCT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.69700 | ¥46.97 |
| 25 | ¥4.22440 | ¥105.61 |
| 100 | ¥3.70410 | ¥370.41 |
| 250 | ¥3.45652 | ¥864.13 |
| 500 | ¥3.30718 | ¥1,653.59 |
| 1,000 | ¥3.27715 | ¥3,277.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03255 | ¥9,097.65 |
| 6,000 | ¥2.95826 | ¥17,749.56 |
| 9,000 | ¥2.92107 | ¥26,289.63 |
| 15,000 | ¥2.87987 | ¥43,198.05 |
| 21,000 | ¥2.85579 | ¥59,971.59 |












