SN74LVC2G07YEAR | ||
---|---|---|
DigiKey Part Number | 296-13736-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC2G07YEAR | |
Description | IC BUF NON-INVERT 5.5V 6DSBGA | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC2G07YEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76518 | ¥8,295.54 |
6,000 | ¥2.57449 | ¥15,446.94 |
15,000 | ¥2.47914 | ¥37,187.10 |
30,000 | ¥2.38379 | ¥71,513.70 |