
SN74LVC244APWR | |
|---|---|
DigiKey Part Number | 296-1230-2-ND - Tape & Reel (TR) 296-1230-1-ND - Cut Tape (CT) 296-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244APWR |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC244AT20-13 | Diodes Incorporated | 1,743 | 31-74LVC244AT20-13CT-ND | ¥3.56000 | Direct |
| MC74LCX244DTR2G | onsemi | 27,595 | MC74LCX244DTR2GOSCT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.99400 | ¥29.94 |
| 25 | ¥2.67920 | ¥66.98 |
| 100 | ¥2.32960 | ¥232.96 |
| 250 | ¥2.16236 | ¥540.59 |
| 500 | ¥2.06182 | ¥1,030.91 |
| 1,000 | ¥1.99913 | ¥1,999.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.91089 | ¥3,821.78 |
| 4,000 | ¥1.85478 | ¥7,419.12 |
| 6,000 | ¥1.82669 | ¥10,960.14 |
| 10,000 | ¥1.79557 | ¥17,955.70 |
| 14,000 | ¥1.77738 | ¥24,883.32 |
| 20,000 | ¥1.75988 | ¥35,197.60 |








