
MC74LCX244DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX244DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX244DTR2GOSCT-ND - Cut Tape (CT) MC74LCX244DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DTR2G |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.97900 | ¥49.79 |
| 25 | ¥4.47920 | ¥111.98 |
| 100 | ¥3.93400 | ¥393.40 |
| 250 | ¥3.67320 | ¥918.30 |
| 500 | ¥3.51608 | ¥1,758.04 |
| 1,000 | ¥3.49349 | ¥3,493.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.25024 | ¥8,125.60 |
| 5,000 | ¥3.16795 | ¥15,839.75 |

