
SN74LVC1T45DCKR | |
|---|---|
DigiKey Part Number | 296-16844-2-ND - Tape & Reel (TR) 296-16844-1-ND - Cut Tape (CT) 296-16844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DCKR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1T45W6-7 | Diodes Incorporated | 30,467 | 74LVC1T45W6-7DICT-ND | ¥1.16000 | Direct |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4,848 | 1727-6901-1-ND | ¥2.65000 | Upgrade |
| 74LVC1T45GW,125 | Nexperia USA Inc. | 61,883 | 1727-4560-1-ND | ¥2.40000 | Similar |
| 74LVCH1T45GW,125 | Nexperia USA Inc. | 16,049 | 1727-4593-1-ND | ¥2.65000 | Similar |
| 74LVCH1T45GW-Q100H | Nexperia USA Inc. | 1,144 | 1727-74LVCH1T45GW-Q100HCT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.70920 | ¥67.73 |
| 100 | ¥2.35690 | ¥235.69 |
| 250 | ¥2.18824 | ¥547.06 |
| 500 | ¥2.08686 | ¥1,043.43 |
| 1,000 | ¥2.02450 | ¥2,024.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.05671 | ¥6,170.13 |
| 6,000 | ¥2.00198 | ¥12,011.88 |
| 9,000 | ¥1.97455 | ¥17,770.95 |
| 15,000 | ¥1.94419 | ¥29,162.85 |
| 21,000 | ¥1.92644 | ¥40,455.24 |
| 30,000 | ¥1.90936 | ¥57,280.80 |











