SN74LVC1G57DSFR | |
---|---|
DigiKey Part Number | 296-29873-2-ND - Tape & Reel (TR) 296-29873-1-ND - Cut Tape (CT) 296-29873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DSFR |
Description | IC CONFIG MULTI-FUNC GATE 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.06720 | ¥76.68 |
100 | ¥2.28230 | ¥228.23 |
250 | ¥2.06792 | ¥516.98 |
500 | ¥1.71144 | ¥855.72 |
1,000 | ¥1.28361 | ¥1,283.61 |
2,500 | ¥1.17664 | ¥2,941.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49254 | ¥2,462.70 |
10,000 | ¥0.43782 | ¥4,378.20 |
25,000 | ¥0.41045 | ¥10,261.25 |
50,000 | ¥0.36393 | ¥18,196.50 |
125,000 | ¥0.35025 | ¥43,781.25 |