SN74LVC1G57DRYR | |
---|---|
DigiKey Part Number | 296-29872-2-ND - Tape & Reel (TR) 296-29872-1-ND - Cut Tape (CT) 296-29872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DRYR |
Description | IC CONFIG MULTI-FUNC GATE 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.87000 | ¥71.75 |
100 | ¥2.13540 | ¥213.54 |
250 | ¥1.93524 | ¥483.81 |
500 | ¥1.60158 | ¥800.79 |
1,000 | ¥1.20119 | ¥1,201.19 |
2,500 | ¥1.10111 | ¥2,752.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03438 | ¥5,171.90 |
10,000 | ¥0.96764 | ¥9,676.40 |
25,000 | ¥0.88756 | ¥22,189.00 |
50,000 | ¥0.85419 | ¥42,709.50 |