SN74LVC1G373YZPR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G373YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G373YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G373YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G373YZPR |
Description | IC LTCH D-TYP SGL 3-OUT 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G373YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.00960 | ¥100.24 |
100 | ¥3.27220 | ¥327.22 |
250 | ¥3.03976 | ¥759.94 |
500 | ¥2.58692 | ¥1,293.46 |
1,000 | ¥2.06958 | ¥2,069.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87553 | ¥5,626.59 |
6,000 | ¥1.74618 | ¥10,477.08 |
15,000 | ¥1.68150 | ¥25,222.50 |
30,000 | ¥1.61683 | ¥48,504.90 |