SN74LVC1G34DBVRE4 | |
---|---|
DigiKey Part Number | 296-52727-2-ND - Tape & Reel (TR) 296-52727-1-ND - Cut Tape (CT) 296-52727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DBVRE4 |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DBVRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.88640 | ¥72.16 |
100 | ¥2.14930 | ¥214.93 |
250 | ¥1.94772 | ¥486.93 |
500 | ¥1.61192 | ¥805.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.04105 | ¥6,246.30 |
15,000 | ¥0.97389 | ¥14,608.35 |
30,000 | ¥0.89329 | ¥26,798.70 |
75,000 | ¥0.85971 | ¥64,478.25 |