SN74LVC1G10DRYR | ||
---|---|---|
DigiKey Part Number | 296-30118-2-ND - Tape & Reel (TR) 296-30118-1-ND - Cut Tape (CT) 296-30118-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G10DRYR | |
Description | IC GATE NAND 1CH 3-INP 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G10DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.37080 | ¥59.27 |
100 | ¥1.63860 | ¥163.86 |
250 | ¥1.37984 | ¥344.96 |
500 | ¥1.12106 | ¥560.53 |
1,000 | ¥0.86231 | ¥862.31 |
2,500 | ¥0.77608 | ¥1,940.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73296 | ¥3,664.80 |
10,000 | ¥0.66829 | ¥6,682.90 |
25,000 | ¥0.62517 | ¥15,629.25 |
50,000 | ¥0.56050 | ¥28,025.00 |
125,000 | ¥0.53894 | ¥67,367.50 |