
SN74LVC1G08MDCKREP | |
|---|---|
DigiKey Part Number | 296-20772-2-ND - Tape & Reel (TR) 296-20772-1-ND - Cut Tape (CT) 296-20772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08MDCKREP |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08MDCKREP Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593,653 | 1727-4115-1-ND | ¥1.08000 | Similar |
| 74LVCE1G08SE-7 | Diodes Incorporated | 9,448 | 74LVCE1G08SE-7DICT-ND | ¥2.07000 | Similar |
| NL17SZ08DFT2G-Q | onsemi | 102,934 | 488-NL17SZ08DFT2G-QCT-ND | ¥0.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.73000 | ¥157.30 |
| 25 | ¥14.38000 | ¥359.50 |
| 100 | ¥12.89130 | ¥1,289.13 |
| 250 | ¥12.24820 | ¥3,062.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.96767 | ¥32,903.01 |
| 6,000 | ¥10.75488 | ¥64,529.28 |









