
SN74LVC1G08IDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G08IDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G08IDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G08IDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08IDCKRQ1 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08IDCKRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.67900 | ¥16.79 |
| 25 | ¥1.48520 | ¥37.13 |
| 100 | ¥1.27690 | ¥127.69 |
| 250 | ¥1.17732 | ¥294.33 |
| 500 | ¥1.11728 | ¥558.64 |
| 1,000 | ¥1.06774 | ¥1,067.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00654 | ¥3,019.62 |
| 6,000 | ¥0.97658 | ¥5,859.48 |
| 9,000 | ¥0.96159 | ¥8,654.31 |
| 15,000 | ¥0.94497 | ¥14,174.55 |
| 21,000 | ¥0.93526 | ¥19,640.46 |
| 30,000 | ¥0.92593 | ¥27,777.90 |











