Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DCKRE4

DigiKey Part Number
296-35936-2-ND - Tape & Reel (TR)
296-35936-1-ND - Cut Tape (CT)
296-35936-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G07DCKRE4
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DCKRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G07DCKRTexas Instruments5,334296-8486-1-ND¥0.10000MFR Recommended
NL17SZ07DFT2Gonsemi15,000NL17SZ07DFT2GOSCT-ND¥0.10000Direct
74LVC1G07GV,125Nexperia USA Inc.9111727-4114-1-ND¥0.11000Similar
In-Stock: 1,809
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.40700¥34.07
25¥3.05000¥76.25
100¥2.65960¥265.96
250¥2.47240¥618.10
500¥2.35992¥1,179.96
1,000¥2.30286¥2,302.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.15274¥6,458.22
6,000¥2.09669¥12,580.14
9,000¥2.06863¥18,617.67
15,000¥2.03754¥30,563.10
21,000¥2.01936¥42,406.56
30,000¥2.00188¥60,056.40
Manufacturers Standard Package