
SN74LVC1G07DCKR | |
|---|---|
DigiKey Part Number | 296-8486-2-ND - Tape & Reel (TR) 296-8486-1-ND - Cut Tape (CT) 296-8486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCKR |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DCKR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07SE-7 | Diodes Incorporated | 8,013 | 74LVC1G07SE-7DICT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.57100 | ¥5.71 |
| 25 | ¥0.49960 | ¥12.49 |
| 100 | ¥0.42090 | ¥42.09 |
| 250 | ¥0.38272 | ¥95.68 |
| 500 | ¥0.35958 | ¥179.79 |
| 1,000 | ¥0.34064 | ¥340.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31713 | ¥951.39 |
| 6,000 | ¥0.30565 | ¥1,833.90 |
| 9,000 | ¥0.29989 | ¥2,699.01 |
| 15,000 | ¥0.29351 | ¥4,402.65 |
| 21,000 | ¥0.28979 | ¥6,085.59 |
| 30,000 | ¥0.28620 | ¥8,586.00 |









