Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04MDBVREP

DigiKey Part Number
296-22341-2-ND - Tape & Reel (TR)
296-22341-1-ND - Cut Tape (CT)
296-22341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04MDBVREP
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04MDBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G04W5-7Diodes Incorporated47,30074LVC1G04W5-7DICT-ND¥1.08000Similar
In-Stock: 13,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.49000¥23.49
10¥17.50800¥175.08
25¥16.02720¥400.68
100¥14.39480¥1,439.48
250¥13.75400¥3,438.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.28467¥36,854.01
6,000¥12.05130¥72,307.80
Manufacturers Standard Package