NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DCKR

DigiKey Part Number
296-9846-2-ND - Tape & Reel (TR)
296-9846-1-ND - Cut Tape (CT)
296-9846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G00DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G00SE-7Diodes Incorporated2774LVC1G00SE-7DICT-ND¥1.08000Direct
NC7SZ00P5Xonsemi3,145NC7SZ00P5XCT-ND¥0.83000Direct
NL17SZ00DFT2Gonsemi825NL17SZ00DFT2GOSCT-ND¥0.83000Direct
74LVC1G00GW,125Nexperia USA Inc.24,6021727-4113-1-ND¥0.83000Upgrade
TC7SZ00FU,LJ(CTToshiba Semiconductor and Storage26,532TC7SZ00FULJ(CTCT-ND¥1.08000Similar
In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.57100¥5.71
25¥0.49960¥12.49
100¥0.42090¥42.09
250¥0.38272¥95.68
500¥0.35958¥179.79
1,000¥0.34064¥340.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31713¥951.39
6,000¥0.30565¥1,833.90
9,000¥0.29989¥2,699.01
15,000¥0.29351¥4,402.65
21,000¥0.28979¥6,085.59
30,000¥0.28620¥8,586.00
Manufacturers Standard Package