NAND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G00SE-7

DigiKey Part Number
74LVC1G00SE-7DITR-ND - Tape & Reel (TR)
74LVC1G00SE-7DICT-ND - Cut Tape (CT)
74LVC1G00SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G00SE-7
Description
IC GATE NAND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
1.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G00GW,125Nexperia USA Inc.24,6021727-4113-1-ND¥0.83000Direct
NC7SZ00P5Xonsemi3,145NC7SZ00P5XCT-ND¥0.83000Direct
SN74LVC1G00DCKRTexas Instruments1,068296-9846-1-ND¥0.83000Direct
NL17SZ00DFT2Gonsemi825NL17SZ00DFT2GOSCT-ND¥0.83000Similar
SN74LVC1G00DCKTTexas Instruments4,545296-26587-1-ND¥6.95000Similar
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.69500¥6.95
25¥0.60880¥15.22
100¥0.51270¥51.27
250¥0.46776¥116.94
500¥0.44030¥220.15
1,000¥0.41772¥417.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38982¥1,169.46
6,000¥0.37619¥2,257.14
9,000¥0.36935¥3,324.15
15,000¥0.36178¥5,426.70
21,000¥0.35736¥7,504.56
30,000¥0.35310¥10,593.00
Manufacturers Standard Package