SN74LVC14AQPWRG4Q1 | ||
---|---|---|
DigiKey Part Number | 296-SN74LVC14AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC14AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC14AQPWRG4Q1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC14AQPWRG4Q1 | |
Description | IC INVERTER 6CH 1-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC14AQPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.87160 | ¥96.79 |
100 | ¥3.09820 | ¥309.82 |
250 | ¥2.87688 | ¥719.22 |
500 | ¥2.43424 | ¥1,217.12 |
1,000 | ¥1.88101 | ¥1,881.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70927 | ¥3,418.54 |
6,000 | ¥1.59900 | ¥9,594.00 |
10,000 | ¥1.48873 | ¥14,887.30 |
50,000 | ¥1.37845 | ¥68,922.50 |