Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC125APWR | |
|---|---|
DigiKey Part Number | 296-1222-2-ND - Tape & Reel (TR) 296-1222-1-ND - Cut Tape (CT) 296-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125APWR |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX125MTCX | onsemi | 0 | 74LCX125MTCXCT-ND | ¥2.32000 | Direct |
| 74LVC125AT14-13 | Diodes Incorporated | 0 | 74LVC125AT14-13DICT-ND | ¥2.32000 | Direct |
| 74LCX125MTC | onsemi | 306 | 74LCX125MTC-ND | ¥1.48415 | Similar |
| 74LVC125APW,112 | Nexperia USA Inc. | 0 | 1727-2868-ND | ¥0.00000 | Similar |
| 74LVC125APW,118 | Nexperia USA Inc. | 9,997 | 1727-3092-1-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.87560 | ¥46.89 |
| 100 | ¥1.61840 | ¥161.84 |
| 250 | ¥1.49584 | ¥373.96 |
| 500 | ¥1.42224 | ¥711.12 |
| 1,000 | ¥1.36161 | ¥1,361.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.41886 | ¥2,837.72 |
| 4,000 | ¥1.37442 | ¥5,497.68 |
| 6,000 | ¥1.35217 | ¥8,113.02 |
| 10,000 | ¥1.32750 | ¥13,275.00 |
| 14,000 | ¥1.31307 | ¥18,382.98 |
| 20,000 | ¥1.29921 | ¥25,984.20 |















