Direct
Direct
Similar
Similar
Similar
Similar
Similar

SN74LVC08APWR | |
|---|---|
DigiKey Part Number | 296-1221-2-ND - Tape & Reel (TR) 296-1221-1-ND - Cut Tape (CT) 296-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08APWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08APWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV08AT14-13 | Diodes Incorporated | 750 | 74LV08AT14-13DICT-ND | ¥2.07000 | Direct |
| 74LVC08AT14-13 | Diodes Incorporated | 0 | 74LVC08AT14-13DICT-ND | ¥2.15000 | Direct |
| 74LCX08MTCX | onsemi | 606 | 74LCX08MTCXCT-ND | ¥2.89000 | Similar |
| 74LVC08ADB,112 | Nexperia USA Inc. | 0 | 1727-6112-ND | ¥0.00000 | Similar |
| 74LVC08APW,118 | Nexperia USA Inc. | 0 | 1727-4305-1-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.28300 | ¥22.83 |
| 25 | ¥2.03440 | ¥50.86 |
| 100 | ¥1.75900 | ¥175.90 |
| 250 | ¥1.62752 | ¥406.88 |
| 500 | ¥1.54848 | ¥774.24 |
| 1,000 | ¥1.48339 | ¥1,483.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.42976 | ¥2,859.52 |
| 4,000 | ¥1.38560 | ¥5,542.40 |
| 6,000 | ¥1.36350 | ¥8,181.00 |
| 10,000 | ¥1.33900 | ¥13,390.00 |
| 14,000 | ¥1.32469 | ¥18,545.66 |
| 20,000 | ¥1.31092 | ¥26,218.40 |













