
74LCX08MTCX | |
|---|---|
DigiKey Part Number | 74LCX08MTCXTR-ND - Tape & Reel (TR) 74LCX08MTCXCT-ND - Cut Tape (CT) 74LCX08MTCXDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | 74LCX08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX08MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC08ADBR | Texas Instruments | 4,419 | 296-1220-1-ND | ¥3.06000 | Similar |
| SN74LVC08AMPWREP | Texas Instruments | 4,271 | 296-22330-1-ND | ¥14.97000 | Similar |
| SN74LVC08APW | Texas Instruments | 187 | 296-26577-5-ND | ¥8.10000 | Similar |
| SN74LVC08APWRG3 | Texas Instruments | 2,797 | 296-31897-1-ND | ¥4.80000 | Similar |
| SN74LVC08APWT | Texas Instruments | 865 | 296-31899-1-ND | ¥8.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.77320 | ¥44.33 |
| 100 | ¥1.53080 | ¥153.08 |
| 250 | ¥1.41416 | ¥353.54 |
| 500 | ¥1.34370 | ¥671.85 |
| 1,000 | ¥1.28590 | ¥1,285.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.22488 | ¥3,062.20 |
| 5,000 | ¥1.18807 | ¥5,940.35 |


