
SN74LVC08AMPWREP | |
|---|---|
DigiKey Part Number | 296-22330-2-ND - Tape & Reel (TR) 296-22330-1-ND - Cut Tape (CT) 296-22330-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74LVC08AMPWREP |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08AMPWREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥11.00700 | ¥110.07 |
| 25 | ¥10.01320 | ¥250.33 |
| 100 | ¥8.92250 | ¥892.25 |
| 250 | ¥8.40164 | ¥2,100.41 |
| 500 | ¥8.31300 | ¥4,156.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.61675 | ¥15,233.50 |
| 4,000 | ¥7.44178 | ¥29,767.12 |
| 6,000 | ¥7.35415 | ¥44,124.90 |
| 10,000 | ¥7.25705 | ¥72,570.50 |

