Direct
Direct

74LVC08AT14-13 | |
|---|---|
DigiKey Part Number | 74LVC08AT14-13DITR-ND - Tape & Reel (TR) 74LVC08AT14-13DICT-ND - Cut Tape (CT) 74LVC08AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08AT14-13 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08APW,118 | Nexperia USA Inc. | 0 | 1727-4305-1-ND | ¥1.74000 | Direct |
| SN74LVC08APWR | Texas Instruments | 0 | 296-1221-1-ND | ¥3.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.46400 | ¥14.64 |
| 25 | ¥1.30000 | ¥32.50 |
| 100 | ¥1.11310 | ¥111.31 |
| 250 | ¥1.02448 | ¥256.12 |
| 500 | ¥0.97106 | ¥485.53 |
| 1,000 | ¥0.92707 | ¥927.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.88062 | ¥2,201.55 |
| 5,000 | ¥0.85259 | ¥4,262.95 |
| 7,500 | ¥0.83857 | ¥6,289.28 |
| 12,500 | ¥0.82302 | ¥10,287.75 |
| 17,500 | ¥0.81394 | ¥14,243.95 |
| 25,000 | ¥0.80520 | ¥20,130.00 |



