
MC74LCX08DTG | |
|---|---|
DigiKey Part Number | MC74LCX08DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX08DTG |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX08DTG Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.53100 | ¥35.31 |
| 96 | ¥2.77042 | ¥265.96 |
| 192 | ¥2.61839 | ¥502.73 |
| 288 | ¥2.54215 | ¥732.14 |
| 576 | ¥2.43031 | ¥1,399.86 |
| 1,056 | ¥2.34896 | ¥2,480.50 |
| 2,592 | ¥2.25121 | ¥5,835.14 |
| 5,088 | ¥2.19241 | ¥11,154.98 |

