SN74LV4040APWRG4 | |
---|---|
DigiKey Part Number | SN74LV4040APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV4040APWRG4 |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.04981 | ¥10,099.62 |
6,000 | ¥4.79732 | ¥28,783.92 |
10,000 | ¥4.61697 | ¥46,169.70 |