SN74LV4040ANSR | |
---|---|
DigiKey Part Number | 296-28725-2-ND - Tape & Reel (TR) 296-28725-1-ND - Cut Tape (CT) 296-28725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040ANSR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.11162 | ¥12,223.24 |
6,000 | ¥5.88527 | ¥35,311.62 |
10,000 | ¥5.65891 | ¥56,589.10 |