SN74LV4040ADR | |
---|---|
DigiKey Part Number | 296-23267-2-ND - Tape & Reel (TR) 296-23267-1-ND - Cut Tape (CT) 296-23267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040ADR |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.17000 | ¥154.25 |
100 | ¥5.06850 | ¥506.85 |
250 | ¥4.73812 | ¥1,184.53 |
500 | ¥4.18726 | ¥2,093.63 |
1,000 | ¥3.30566 | ¥3,305.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.08530 | ¥7,713.25 |
5,000 | ¥2.93103 | ¥14,655.15 |
12,500 | ¥2.82084 | ¥35,260.50 |
25,000 | ¥2.73269 | ¥68,317.25 |