SN74LV165APWRG3 | ||
---|---|---|
DigiKey Part Number | 296-31867-2-ND - Tape & Reel (TR) 296-31867-1-ND - Cut Tape (CT) 296-31867-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV165APWRG3 | |
Description | IC SHIFT REGISTER 8BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV165APWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.40640 | ¥160.16 |
100 | ¥5.26300 | ¥526.30 |
250 | ¥4.92004 | ¥1,230.01 |
500 | ¥4.34800 | ¥2,174.00 |
1,000 | ¥3.43266 | ¥3,432.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.20382 | ¥6,407.64 |
6,000 | ¥3.04362 | ¥18,261.72 |
10,000 | ¥2.92920 | ¥29,292.00 |