TF31-50S-0.5SH(800) | ||
---|---|---|
DigiKey Part Number | 26-TF31-50S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-50S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-50S-0.5SH(800)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TF31-50S-0.5SH(800) | |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | TF31-50S-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥22.96200 | ¥229.62 |
25 | ¥21.74840 | ¥543.71 |
50 | ¥21.24260 | ¥1,062.13 |
100 | ¥20.23110 | ¥2,023.11 |
250 | ¥17.70232 | ¥4,425.58 |
500 | ¥17.19644 | ¥8,598.22 |
1,000 | ¥14.66756 | ¥14,667.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.65600 | ¥40,968.00 |
6,000 | ¥13.15023 | ¥78,901.38 |