SN74LS240DWR | ||
---|---|---|
DigiKey Part Number | 296-1650-2-ND - Tape & Reel (TR) 296-1650-1-ND - Cut Tape (CT) 296-1650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LS240DWR | |
Description | IC BUFFER INVERT 5.25V 20SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS240DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.82880 | ¥145.72 |
100 | ¥4.78690 | ¥478.69 |
250 | ¥4.47444 | ¥1,118.61 |
500 | ¥3.95412 | ¥1,977.06 |
1,000 | ¥3.12169 | ¥3,121.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91362 | ¥5,827.24 |
6,000 | ¥2.76793 | ¥16,607.58 |
10,000 | ¥2.66388 | ¥26,638.80 |