SN74LS164DR | ||
---|---|---|
DigiKey Part Number | 296-31852-2-ND - Tape & Reel (TR) 296-31852-1-ND - Cut Tape (CT) 296-31852-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LS164DR | |
Description | IC SHIFT REGISTER 8BIT 14-SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS164DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.90200 | ¥49.02 |
25 | ¥4.60800 | ¥115.20 |
100 | ¥3.76010 | ¥376.01 |
250 | ¥3.49256 | ¥873.14 |
500 | ¥2.97244 | ¥1,486.22 |
1,000 | ¥2.37798 | ¥2,377.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15502 | ¥5,387.55 |
5,000 | ¥2.00640 | ¥10,032.00 |
12,500 | ¥1.93208 | ¥24,151.00 |
25,000 | ¥1.85777 | ¥46,444.25 |