
SN74LS145N | |
|---|---|
DigiKey Part Number | 296-1641-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74LS145N |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS145N Models |
Category | Current - Output High, Low -, 80mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 4:10 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.85200 | ¥78.52 |
| 25 | ¥7.10480 | ¥177.62 |
| 100 | ¥6.28220 | ¥628.22 |
| 250 | ¥5.88988 | ¥1,472.47 |
| 500 | ¥5.65354 | ¥2,826.77 |
| 1,000 | ¥5.45891 | ¥5,458.91 |
| 2,500 | ¥5.25357 | ¥13,133.92 |
| 5,000 | ¥5.12978 | ¥25,648.90 |








