
HDSP-311E | |
|---|---|
DigiKey Part Number | 516-4237-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-311E |
Description | DISPLAY 7-SEG 0.4" SGL RED 14DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.738" H x 0.386" W x 0.201" D (18.75mm x 9.80mm x 5.10mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 3.2mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.738" H x 0.386" W x 0.201" D (18.75mm x 9.80mm x 5.10mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 14-DIP (0.300", 7.62mm), 10 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-4910AHR | LITEON | 1,109 | 160-2007-5-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥11.99100 | ¥119.91 |
| 340 | ¥8.13524 | ¥2,765.98 |
| 680 | ¥7.68441 | ¥5,225.40 |
| 1,020 | ¥7.45322 | ¥7,602.28 |
| 2,040 | ¥7.10640 | ¥14,497.06 |
| 5,100 | ¥6.72823 | ¥34,313.97 |
| 10,200 | ¥6.49290 | ¥66,227.58 |








