
BC338-40 | |
|---|---|
DigiKey Part Number | 4878-BC338-40CT-ND - Cut Tape (CT) 4878-BC338-40TB-ND |
Manufacturer | |
Manufacturer Product Number | BC338-40 |
Description | TRANS NPN 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC338-40 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Cut Tape (CT) Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC338-40 | Diotec Semiconductor | 0 | 4878-BC338-40CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 25 | ¥0.28120 | ¥7.03 |
| 100 | ¥0.23490 | ¥23.49 |
| 250 | ¥0.21140 | ¥52.85 |
| 500 | ¥0.19766 | ¥98.83 |
| 1,000 | ¥0.18624 | ¥186.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.27771 | ¥1,110.84 |
| 8,000 | ¥0.24791 | ¥1,983.28 |
| 12,000 | ¥0.23270 | ¥2,792.40 |
| 20,000 | ¥0.21560 | ¥4,312.00 |
| 28,000 | ¥0.20546 | ¥5,752.88 |
| 40,000 | ¥0.19560 | ¥7,824.00 |










