Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74DR

DigiKey Part Number
296-1211-2-ND - Tape & Reel (TR)
296-1211-1-ND - Cut Tape (CT)
296-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT74DR
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74DR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
46 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT74ADR2Gonsemi4,198MC74VHCT74ADR2GOSCT-ND¥0.35000Similar
NLV74HCT74ADR2Gonsemi2,396488-NLV74HCT74ADR2GCT-ND¥0.33000Similar
In-Stock: 3,550
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥3.65300¥36.53
25¥3.26960¥81.74
100¥2.84880¥284.88
250¥2.64896¥662.24
500¥2.52792¥1,263.96
1,000¥2.46561¥2,465.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.32348¥5,808.70
5,000¥2.26020¥11,301.00
7,500¥2.22849¥16,713.67
12,500¥2.19338¥27,417.25
17,500¥2.17285¥38,024.88
25,000¥2.15311¥53,827.75
Manufacturers Standard Package

Other Suppliers on DigiKey

378,392In Stock
Ships from Rochester Electronics, LLC