
NLV74HCT74ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HCT74ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HCT74ADR2GCT-ND - Cut Tape (CT) 488-NLV74HCT74ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT74ADR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NLV74HCT74ADR2G Models |
Category | Max Propagation Delay @ V, Max CL 24ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT74D,653 | Nexperia USA Inc. | 0 | 1727-2859-1-ND | ¥1.90000 | Similar |
| 74HCT74D-Q100,118 | Nexperia USA Inc. | 2,100 | 1727-74HCT74D-Q100,118CT-ND | ¥2.65000 | Similar |
| CD74HCT74M96 | Texas Instruments | 3,905 | 296-14561-1-ND | ¥3.31000 | Similar |
| SN74HCT74DR | Texas Instruments | 3,564 | 296-1211-1-ND | ¥5.19000 | Similar |
| SN74HCT74DT | Texas Instruments | 130 | 296-SN74HCT74DTCT-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.65400 | ¥41.35 |
| 100 | ¥1.42410 | ¥142.41 |
| 250 | ¥1.31460 | ¥328.65 |
| 500 | ¥1.24860 | ¥624.30 |
| 1,000 | ¥1.19419 | ¥1,194.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.34381 | ¥3,359.53 |
| 5,000 | ¥1.22070 | ¥6,103.50 |
| 7,500 | ¥1.15819 | ¥8,686.43 |
| 12,500 | ¥1.08810 | ¥13,601.25 |
| 17,500 | ¥1.04669 | ¥18,317.07 |
| 25,000 | ¥1.00652 | ¥25,163.00 |
| 62,500 | ¥0.96449 | ¥60,280.62 |

