SN74HCT74DBR | ||
---|---|---|
DigiKey Part Number | 296-31845-2-ND - Tape & Reel (TR) 296-31845-1-ND - Cut Tape (CT) 296-31845-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HCT74DBR | |
Description | IC FF D-TYPE DUAL 1BIT 14SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HCT74DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 46 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 5.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.18000 | ¥104.50 |
100 | ¥3.34280 | ¥334.28 |
250 | ¥3.10444 | ¥776.11 |
500 | ¥2.62666 | ¥1,313.33 |
1,000 | ¥2.02976 | ¥2,029.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85064 | ¥3,701.28 |
6,000 | ¥1.73126 | ¥10,387.56 |
10,000 | ¥1.61186 | ¥16,118.60 |
50,000 | ¥1.49246 | ¥74,623.00 |