SN74HCS32QDYYRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS32QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS32QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS32QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS32QDYYRQ1 |
Description | IC GATE OR 4CH 2-INP 14SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS32QDYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.68440 | ¥92.11 |
100 | ¥2.94900 | ¥294.90 |
250 | ¥2.73816 | ¥684.54 |
500 | ¥2.31682 | ¥1,158.41 |
1,000 | ¥1.79025 | ¥1,790.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95771 | ¥2,873.13 |
6,000 | ¥0.89968 | ¥5,398.08 |
15,000 | ¥0.84163 | ¥12,624.45 |
30,000 | ¥0.77198 | ¥23,159.40 |
75,000 | ¥0.74296 | ¥55,722.00 |