
SN74HC595NSR | |
|---|---|
DigiKey Part Number | 296-26485-2-ND - Tape & Reel (TR) 296-26485-1-ND - Cut Tape (CT) 296-26485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595NSR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595NSR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595ANSR | Texas Instruments | 41 | 296-38234-1-ND | ¥7.03000 | Parametric Equivalent |
| SN74HC595NSR | Texas Instruments | 1,023 | 296-26485-1-ND | ¥5.95000 | Parametric Equivalent |
| MC74HC595ADG | onsemi | 3,067 | MC74HC595ADGOS-ND | ¥2.89792 | Similar |
| MM74HC595M | onsemi | 1,087 | MM74HC595M-ND | ¥4.96000 | Similar |
| MM74HC595MX | onsemi | 2,107 | MM74HC595MXCT-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.25100 | ¥42.51 |
| 25 | ¥3.81400 | ¥95.35 |
| 100 | ¥3.33940 | ¥333.94 |
| 250 | ¥3.11316 | ¥778.29 |
| 500 | ¥2.97638 | ¥1,488.19 |
| 1,000 | ¥2.93552 | ¥2,935.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.77124 | ¥5,542.48 |
| 4,000 | ¥2.69501 | ¥10,780.04 |
| 6,000 | ¥2.65682 | ¥15,940.92 |
| 10,000 | ¥2.61453 | ¥26,145.30 |
| 14,000 | ¥2.58980 | ¥36,257.20 |
| 20,000 | ¥2.56603 | ¥51,320.60 |




