
MM74HC595M | |
|---|---|
DigiKey Part Number | MM74HC595M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC595M |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC595M Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.47300 | ¥34.73 |
| 48 | ¥2.90646 | ¥139.51 |
| 144 | ¥2.63375 | ¥379.26 |
| 288 | ¥2.49997 | ¥719.99 |
| 528 | ¥2.40252 | ¥1,268.53 |
| 1,008 | ¥2.31536 | ¥2,333.88 |
| 2,544 | ¥2.21505 | ¥5,635.09 |
| 5,040 | ¥2.15606 | ¥10,866.54 |






